Transcend 16 GB DDR3L Desktop RAM 1600 Mbit/s, SODIMM, 1.35V
- RS Stock No.:
- 175-379
- Mfr. Part No.:
- TS1GSK72W6H
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-379
- Mfr. Part No.:
- TS1GSK72W6H
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 16GB | |
| Product Type | RAM | |
| Memory Socket Type | SODIMM | |
| Desktop/Laptop | Desktop | |
| Industrial Grade | Yes | |
| Memory Class | DDR3L | |
| Supply Voltage | 1.35V | |
| RAM Speed | 1600Mbit/s | |
| Standards/Approvals | JEDEC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 16GB | ||
Product Type RAM | ||
Memory Socket Type SODIMM | ||
Desktop/Laptop Desktop | ||
Industrial Grade Yes | ||
Memory Class DDR3L | ||
Supply Voltage 1.35V | ||
RAM Speed 1600Mbit/s | ||
Standards/Approvals JEDEC | ||
- COO (Country of Origin):
- TW
The Transcend DDR3 DRAM modules operate at a nominal voltage of 1.5V or 1.35V, offering exceptional clock speeds to cater to the demands of the embedded industry. The modules are available in multiple form factors and technologies, such as ECC and wide-temperature support. All components are of the highest quality, having been sourced directly from the world's rst-tier supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.
8 bit pre-fetch
On-die termination with ODT pin
Related links
- Transcend 4 GB DDR3L Desktop RAM 1600 Mbit/s 1.35V
- Transcend 2 GB DDR3L Desktop RAM 1600 Mbit/s 1.35V
- Transcend 8 GB DDR3L RAM 1600 Mbit/s 1.35V
- Transcend 16 GB DDR3L RAM 1600 Mbit/s 1.35V
- Transcend DDR3L Desktop RAM 1600 Mbit/s 1.35V
- Transcend 16 GB DDR3L Desktop RAM 1600 Mbit/s 1.35V
- Transcend 2 GB DDR3L RAM 1600 Mbit/s 1.35V
- Transcend 4 GB DDR3L RAM 1600 Mbit/s 1.35V
