Transcend 4 GB DDR4 Desktop RAM 3200 Mbit/s, UDIMM, 1.2V
- RS Stock No.:
- 175-459
- Mfr. Part No.:
- TS512MLH64V2D3
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€333.66
(exc. VAT)
€410.40
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.66 |
*price indicative
- RS Stock No.:
- 175-459
- Mfr. Part No.:
- TS512MLH64V2D3
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | RAM | |
| Memory Socket Type | UDIMM | |
| Desktop/Laptop | Desktop | |
| Memory Size | 4GB | |
| Memory Class | DDR4 | |
| Module Type | UDIMM | |
| Supply Voltage | 1.2V | |
| RAM Speed | 3200Mbit/s | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type RAM | ||
Memory Socket Type UDIMM | ||
Desktop/Laptop Desktop | ||
Memory Size 4GB | ||
Memory Class DDR4 | ||
Module Type UDIMM | ||
Supply Voltage 1.2V | ||
RAM Speed 3200Mbit/s | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Transcend Offers high-performance RAM that is RoHS compliant, ensuring eco-friendly manufacturing. Featuring bi-directional differential data-strobe technology and on-die termination with an ODT pin, this RAM supports burst lengths of 4 and 8 for efficient data processing.
8 bit pre-fetch
Asynchronous reset
Related links
- Transcend 4 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V
- Transcend 4 GB DDR4 RAM 3200 Mbit/s 1.2V
- Transcend 4 GB DDR4 Desktop RAM 2400 Mbit/s 1.2V
- Transcend 4 GB DDR4 Desktop RAM 2133 Mbit/s 1.2V
- Transcend 4 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
- Transcend 8 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V
- Transcend 32 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V
- Transcend 16 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V
