Kingston 16GB DDR4 Desktop RAM, 2666MT/s, DIMM ECC Reg, 1.2V

Unavailable
RS will no longer stock this product.
RS Stock No.:
358-528
Mfr. Part No.:
KSM26RD8/16HDI
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Desktop/Laptop

Desktop

Capacity

16GB

Speed

2666MT/s

Memory Class

DDR4

Memory Socket

DIMM ECC Reg

Voltage

1.2V

The Kingston High-performance 16GB DDR4 memory module designed for server and workstation use. Built on advanced technology, this CL19 registered memory module ensures reliable operation and data integrity, making it a solid choice for critical applications. It features an ECC (Error-Correcting Code) mechanism, guaranteeing that data transmitted is correct and reducing the chances of data corruption. The module operates at a frequency of PC4-2666, which allows for fast data transfer rates while maintaining energy efficiency. With its robust construction and adherence to industry standards, this memory module is optimised for performance and longevity in demanding environments. Whether you’re upgrading systems or building new ones, this memory module provides the stability you need.

Designed with 288 pins for compatibility with most systems
Operates within a wide temperature range for diverse applications
Provides enhanced data transfer rates that improve overall system responsiveness
Utilises a bi directional differential data strobe for improved signal integrity
Complies with RoHS standards ensuring an eco friendly choice
Supports on die termination to maximise signal quality
Features integrated SPD with temperature sensing capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy