Crucial 16 GB DDR4 Laptop RAM 2666 MHz, SODIMM, 1.2V
- RS Stock No.:
- 201-6617
- Mfr. Part No.:
- CT2K8G4S266M
- Manufacturer:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-6617
- Mfr. Part No.:
- CT2K8G4S266M
- Manufacturer:
- Crucial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Memory Socket Type | SODIMM | |
| Desktop/Laptop | Laptop | |
| Product Type | RAM | |
| Memory Size | 16GB | |
| Industrial Grade | No | |
| Memory Class | DDR4 | |
| Module Type | SODIMM | |
| Supply Voltage | 1.2V | |
| RAM Speed | 2666MHz | |
| Number of Pins | 260 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Memory Socket Type SODIMM | ||
Desktop/Laptop Laptop | ||
Product Type RAM | ||
Memory Size 16GB | ||
Industrial Grade No | ||
Memory Class DDR4 | ||
Module Type SODIMM | ||
Supply Voltage 1.2V | ||
RAM Speed 2666MHz | ||
Number of Pins 260 | ||
Standards/Approvals No | ||
The Crucial 260-pin are used in 16GB DDR4 memory for laptop which has reliable performance and high-quality memory module that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.
In this DIMM type is unbuffered
Make everything on your laptop faster
Easy to install
Related links
- Integral Memory 16 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Crucial 32 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Kingston 16 GB DDR4 Laptop RAM 2666 MHz SODIMM, 1.2V
- Crucial 16 GB DDR4 Laptop RAM 2400 MHz 1.2V
- InnoDisk 8 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Lexar 8 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Integral Memory 32 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Integral Memory 8 GB DDR4 Laptop RAM 2666 MHz 1.2V
