Lexar 16 GB DDR4 Desktop RAM 2666 MHz, UDIMM, 1.2V
- RS Stock No.:
- 203-0096
- Mfr. Part No.:
- LD4AU016G-R2666G
- Manufacturer:
- Lexar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-0096
- Mfr. Part No.:
- LD4AU016G-R2666G
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Memory Socket Type | UDIMM | |
| Desktop/Laptop | Desktop | |
| Product Type | RAM | |
| Memory Size | 16GB | |
| Industrial Grade | Yes | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.2V | |
| RAM Speed | 2666MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Memory Socket Type UDIMM | ||
Desktop/Laptop Desktop | ||
Product Type RAM | ||
Memory Size 16GB | ||
Industrial Grade Yes | ||
Memory Class DDR4 | ||
Supply Voltage 1.2V | ||
RAM Speed 2666MHz | ||
Number of Pins 288 | ||
Standards/Approvals RoHS | ||
The Lexar 16GB 288-Pin DDR4 SDRAM Desktop Memory lets you wake up your PC with a performance upgrade that gives you faster startups, increased responsiveness, and quicker application load times. With its simple installation, youll be up and running in no
High speed DDR4 memory
Improves performance on your desktop
Related links
- Lexar 8 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Crucial 16 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Kingston 32 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Crucial 4 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Lexar 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Transcend 16 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
- Transcend 2 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
- Transcend 32 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
