Crucial 32 GB DDR4 Desktop RAM, 2666MHz, UDIMM, 1.2V
- RS Stock No.:
- 206-9235
- Mfr. Part No.:
- CT32G4DFD8266
- Manufacturer:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-9235
- Mfr. Part No.:
- CT32G4DFD8266
- Manufacturer:
- Crucial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Desktop | |
| Capacity | 32 GB | |
| Speed | 2666MHz | |
| Industrial | No | |
| Memory Class | DDR4 | |
| Memory Socket | UDIMM | |
| Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Desktop | ||
Capacity 32 GB | ||
Speed 2666MHz | ||
Industrial No | ||
Memory Class DDR4 | ||
Memory Socket UDIMM | ||
Voltage 1.2V | ||
The Crucial desktop memory is designed to help your system run faster and smoother. It is one of the easiest and most affordable ways to improve your systems performance.
Multitask with ease
Easy to install
Easy to install
Related links
- Crucial 32 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Kingston 32 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Transcend 32 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V
- Transcend 32 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
- Crucial 32 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Crucial 8 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Crucial 16 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Crucial 8 GB DDR4 Desktop RAM 2400 MHz 1.2V
