Micron 8 GB DDR4 Server RAM 2666 MHz, RDIMM, 1.2V
- RS Stock No.:
- 206-9332
- Mfr. Part No.:
- MTA9ASF1G72PZ-2G6J1
- Manufacturer:
- Micron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9332
- Mfr. Part No.:
- MTA9ASF1G72PZ-2G6J1
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Socket Type | RDIMM | |
| Memory Size | 8GB | |
| Product Type | RAM | |
| Desktop/Laptop | Server | |
| Industrial Grade | No | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.2V | |
| RAM Speed | 2666MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Socket Type RDIMM | ||
Memory Size 8GB | ||
Product Type RAM | ||
Desktop/Laptop Server | ||
Industrial Grade No | ||
Memory Class DDR4 | ||
Supply Voltage 1.2V | ||
RAM Speed 2666MHz | ||
Standards/Approvals No | ||
The Micron® Server DRAM increases performance and helps maximize IT budgets. Maximizing installed memory capacity with Micron Server DRAM is one of the easiest and most affordable ways to make your deployments faster and more efficient.
Optimized for the latest Intel® and AMD® processor product families
100% component and module tested to mission-critical server standards
Related links
- Micron 8 GB DDR4 Server RAM RDIMM, 1.2V
- Micron 16 GB DDR4 Server RAM 2933 MHz 1.2V
- Transcend 8 GB DDR4 Server RAM 2666 Mbit/s 1.2V
- Transcend 4 GB DDR4 Server RAM 2666 Mbit/s 1.2V
- Transcend 16 GB DDR4 Server RAM 2666 Mbit/s 1.2V
- Transcend 8 GB DDR4 Server RAM 2133 Mbit/s 1.2V
- Transcend 8 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 8 GB DDR4 Server RAM 2400 Mbit/s 1.2V
