Kingston DDR4 Laptop RAM, SODIMM
- RS Stock No.:
- 243-6484
- Distrelec Article No.:
- 302-48-275
- Mfr. Part No.:
- KVR32S22S8/16
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-6484
- Distrelec Article No.:
- 302-48-275
- Mfr. Part No.:
- KVR32S22S8/16
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Desktop/Laptop | Laptop | |
| Product Type | RAM | |
| Memory Socket Type | SODIMM | |
| Memory Class | DDR4 | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Desktop/Laptop Laptop | ||
Product Type RAM | ||
Memory Socket Type SODIMM | ||
Memory Class DDR4 | ||
The Kingston Value RAM is a 2G x64-bit (16GB) DDR4-3200 CL22 SDRAM (Synchronous DRAM),1Rx8, non-ECC, memory module, based on eight 2G x 8-bit FBGAcomponents. The SPD is programmed to JEDEC standard latency DDR4-3200 timing of 22-22-22 at 1.2V.
Low-power auto self refresh (LPASR)
Data bus inversion (DBI) for data bus
Power supply(VDD) 1.2V
Selectable BC4 or BL8 on-the-fly (OTF)
Related links
- Kingston 8 GB DDR4 Laptop RAM 1.1V
- Kingston 16 GB DDR4 Laptop RAM 1.1V
- Kingston 16 GB DDR4 Laptop RAM 2666 MHz SODIMM, 1.2V
- Kingston 32 GB DDR4 Laptop RAM 1.1V
- Kingston 8 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Kingston 8 GB DDR4 Laptop RAM SODIMM, 1.2V
- Kingston 16 GB DDR5 Laptop RAM 1.1V
- Kingston 4 GB DDR4 Laptop RAM SODIMM, 1.2V
