Kingston 16 GB DDR5 Laptop RAM, 4800MHz, SODIMM, 1.1V
- RS Stock No.:
- 266-1695
- Distrelec Article No.:
- 303-13-615
- Mfr. Part No.:
- KVR48S40BS8-16
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-1695
- Distrelec Article No.:
- 303-13-615
- Mfr. Part No.:
- KVR48S40BS8-16
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Desktop/Laptop | Laptop | |
| Capacity | 16 GB | |
| Industrial | No | |
| Speed | 4800MHz | |
| Memory Class | DDR5 | |
| Memory Socket | SODIMM | |
| Voltage | 1.1V | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Desktop/Laptop Laptop | ||
Capacity 16 GB | ||
Industrial No | ||
Speed 4800MHz | ||
Memory Class DDR5 | ||
Memory Socket SODIMM | ||
Voltage 1.1V | ||
The Kingston Synchronous DRAM 1Rx8, memory module, based on eight 2G x 8-bit FBGA components. The SPD is programmed to JEDEC standard latency DDR5-4800 timing of 40-39-39 at 1.1V. Each 262-pin SODIMM uses gold contact fingers.
RoHS compliant and halogen-free
On-die ECC
On-die ECC
Related links
- Kingston 16 GB DDR5 Laptop RAM 5600 MHz 1.1V
- Kingston 16 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Kingston 16 GB DDR5 Desktop RAM DIMM, 1.1V
- Kingston 16 GB DDR4 Laptop RAM 3200 MHz 1.1V
- Crucial 16 GB DDR5 Laptop RAM 1.1V
- InnoDisk 16 GB DDR5 Laptop RAM 1.1V
- Crucial 16 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Transcend 16 GB DDR5 Laptop RAM 5600 Mbit/s 1.1V
