Kingston 16 GB DDR5 Desktop RAM 4800 MHz, DIMM, 1.1V

Unavailable
RS will no longer stock this product.
RS Stock No.:
266-1700
Distrelec Article No.:
303-13-619
Mfr. Part No.:
KVR48U40BS6K2-16
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Memory Size

16 GB

Memory Class

DDR5

Desktop/Laptop

Desktop

Product Type

RAM

RAM Speed

4800 MHz

Memory Socket Type

DIMM

Supply Voltage

1.1 V

Distrelec Product Id

30313619

Industrial Grade

No

Module Type

PC5-4800

Number of Pins

262

Standards/Approvals

No

The Kingston Synchronous DRAM 1Rx16, memory module, based on four 1G x 16-bit FBGA components. The SPD is programmed to JEDEC standard latency DDR5-4800 timing of 40-39-39 at 1.1V. Each 262-pin SODIMM uses gold contact fingers. Total kit capacity is 16GB.

RoHS compliant and halogen-free

On-die ECC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy