Corsair 32 GB DDR5 Desktop RAM 4800 MHz, DIMM, 1.1 V
- RS Stock No.:
- 266-2093
- Mfr. Part No.:
- CMK32GX5M2B5200C40
- Manufacturer:
- Corsair
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-2093
- Mfr. Part No.:
- CMK32GX5M2B5200C40
- Manufacturer:
- Corsair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Corsair | |
| Desktop/Laptop | Desktop | |
| Product Type | RAM | |
| Memory Size | 32GB | |
| Memory Socket Type | DIMM | |
| Industrial Grade | No | |
| Memory Class | DDR5 | |
| Module Type | PC5-41600 | |
| Supply Voltage | 1.1 V | |
| Number of Pins | 288 | |
| RAM Speed | 4800MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Corsair | ||
Desktop/Laptop Desktop | ||
Product Type RAM | ||
Memory Size 32GB | ||
Memory Socket Type DIMM | ||
Industrial Grade No | ||
Memory Class DDR5 | ||
Module Type PC5-41600 | ||
Supply Voltage 1.1 V | ||
Number of Pins 288 | ||
RAM Speed 4800MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Corsair vengeance DDR5, optimized for Intel motherboards, delivers the higher frequencies and greater capacities of DDR5 technology in a high quality, compact module that suits the system. Tightly screened high frequency memory chips powers PC, with onboard voltage regulation for easy, finely controlled overclocking. CORSAIR iCUE software enables real-time frequency monitoring, onboard voltage regulation, and Intel XMP 3.0 profile customization. Solid aluminium heatspreader conducts heat away from your memory quickly, with refined vengeance styling to fit the look of modern systems.
Enables faster processing, rendering, and buffering
Stable overclocking through CORSAIR iCUE software
Custom Intel XMP 3.0 profiles caters greater efficiency
Compact form factor ensures wide compatibility with nearly any DDR5 build
High performance PCB
Related links
- Corsair 32 GB DDR5 Desktop 5200MHz 1.1V
- Corsair 64 GB DDR5 Desktop 5200MHz 1.1V
- Corsair 32 GB DDR5 Desktop 6000MHz 1.1V
- Corsair 32 GB DDR5 Desktop 5600MHz 1.1V
- Corsair 64 GB DDR5 Desktop 5600MHz 1.1V
- Transcend 32 GB DDR5 Desktop 5600Mbit/s 1.1V
- Transcend 16 GB DDR5 Desktop 4800Mbit/s 1.1V
- Transcend 16 GB DDR5 Desktop 5600Mbit/s 1.1V
