Corsair 8 GB DDR4 Desktop RAM 4800 MHz, DIMM, 1.2V

Unavailable
RS will no longer stock this product.
RS Stock No.:
266-2100
Mfr. Part No.:
CMK8GX4M1A2400C16
Manufacturer:
Corsair
Find similar products by selecting one or more attributes.
Select all

Brand

Corsair

Product Type

RAM

Memory Socket Type

DIMM

Desktop/Laptop

Desktop

Memory Size

8GB

Industrial Grade

No

Memory Class

DDR4

Module Type

PC5-41600

Supply Voltage

1.2V

RAM Speed

4800MHz

Number of Pins

288

Standards/Approvals

No

COO (Country of Origin):
TW
The Corsair vengeance LPX memory is made of pure aluminium for faster heat dissipation, and the custom performance PCB helps manage heat and provides superior overclocking headroom. The DDR4 form factor is optimized for the latest intel X99 and 100 series motherboard for reliably fast performance. Each IC is individually screened for performance potential.

Designed for high performance overclocking

Designed for great looks in multiple colors to match motherboard

Optimized, compatibility and offers higher frequencies, greater bandwidth, and lower power consumption

Carefully designed to fit smaller spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy