Netac 8 GB Desktop, Laptop RAM, 1600MHz, SODIMM, 1.35V
- RS Stock No.:
- 283-6344
- Distrelec Article No.:
- 302-45-161
- Mfr. Part No.:
- NTBSD3N16SP-08
- Manufacturer:
- Netac
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6344
- Distrelec Article No.:
- 302-45-161
- Mfr. Part No.:
- NTBSD3N16SP-08
- Manufacturer:
- Netac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netac | |
| Desktop/Laptop | Desktop, Laptop | |
| Capacity | 8 GB | |
| Speed | 1600MHz | |
| Memory Socket | SODIMM | |
| Voltage | 1.35V | |
| Select all | ||
|---|---|---|
Brand Netac | ||
Desktop/Laptop Desktop, Laptop | ||
Capacity 8 GB | ||
Speed 1600MHz | ||
Memory Socket SODIMM | ||
Voltage 1.35V | ||
- COO (Country of Origin):
- CN
The 8GB DDR3L-1600 memory module with a CL11 latency is the ideal solution for enhancing the performance of user's system. Designed this module offers high-speed data processing capabilities for a seamless computing experience.
JEDEC standard 1.35V power supply for efficient performance
Operating temperature range of 0°C to +70°C for versatile use in different environments
Programmable CAS Latency and Additive Latency for customized memory settings
Bi-directional Differential Data Strobe for reliable data transmission
RoHS Compliant and Halogen-Free for environmentally-friendly usage
Operating temperature range of 0°C to +70°C for versatile use in different environments
Programmable CAS Latency and Additive Latency for customized memory settings
Bi-directional Differential Data Strobe for reliable data transmission
RoHS Compliant and Halogen-Free for environmentally-friendly usage
Related links
- Crucial 8 GB DDR3 Laptop RAM SODIMM, 1.35V
- Crucial 4 GB DDR3 Laptop RAM SODIMM, 1.35V
- Transcend 8 GB DDR3 Laptop RAM SODIMM, 1.5V
- Kingston 8 GB DDR3 Laptop RAM SODIMM, 1.5V
- InnoDisk 8 GB DDR3L Laptop RAM SODIMM, 1.35V
- Integral Memory 8 GB DDR3 Laptop RAM 1600 MHz 1.35V
- Crucial 8 GB DDR3 Laptop RAM SODIMM, 1.35V
- Kingston 8 GB DDR3L Laptop RAM 1600 MHz 1.35V, 1.5 V