Netac 8 GB DDR4 Desktop RAM 3200 MHz, SODIMM, 1.2 V
- RS Stock No.:
- 283-6345
- Distrelec Article No.:
- 302-45-165
- Mfr. Part No.:
- NTBSD4N32SP-08
- Manufacturer:
- Netac
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6345
- Distrelec Article No.:
- 302-45-165
- Mfr. Part No.:
- NTBSD4N32SP-08
- Manufacturer:
- Netac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netac | |
| Product Type | RAM | |
| Desktop/Laptop | Desktop | |
| Memory Size | 8GB | |
| Memory Socket Type | SODIMM | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.2 V | |
| CAS Latency | 22 | |
| RAM Speed | 3200MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Netac | ||
Product Type RAM | ||
Desktop/Laptop Desktop | ||
Memory Size 8GB | ||
Memory Socket Type SODIMM | ||
Memory Class DDR4 | ||
Supply Voltage 1.2 V | ||
CAS Latency 22 | ||
RAM Speed 3200MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The 8GB DDR4-3200 memory module is a high-performance SDRAM that offers superior speed and reliability for user's computing needs. With a CL22 latency and 260-pin SO-DIMM form factor, this module is ideal for upgrading user's laptop or small form factor PC.
1Rx8 non-ECC memory module
Gold contact fingers for optimal connectivity
Low-power auto self refresh feature for energy efficiency
RoHS compliant and halogen-free for environmental friendliness
Supports a range of operating temperatures for flexibility
Related links
- Netac 16 GB DDR4 RAM 3200 MHz 1.2 V
- Corsair 8 GB DDR4 Desktop RAM 3200 MHz 1.2 V
- Corsair 16 GB DDR4 Desktop RAM 3200 MHz 1.2 V
- Transcend 8 GB DDR4 Desktop RAM 3200 Mbit/s 1.2 V
- Kingston 8 GB DDR4 RAM 3200 MHz 1.2 V
- Kingston 8 GB DDR4 Laptop RAM 3200 MHz 1.2 V (Typical)
- Crucial 8 GB DDR4 Desktop RAM 3200 MHz 1.2 V
- Crucial 16 GB DDR4 Desktop RAM 3200 MHz 1.2 V