Netac 16 GB DDR4 RAM 3200 MHz, SODIMM, 1.2 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-8516
Distrelec Article No.:
302-45-166
Mfr. Part No.:
NTBSD4N32SP-16
Manufacturer:
Netac
Find similar products by selecting one or more attributes.
Select all

Brand

Netac

Memory Socket Type

SODIMM

Memory Size

16GB

Product Type

RAM

Memory Class

DDR4

Supply Voltage

1.2 V

RAM Speed

3200MHz

Standards/Approvals

No

COO (Country of Origin):
CN
The high-performance 16GB SO-DIMM DDR4 memory designed to enhance your system's speed and efficiency. With advanced features and specifications, this memory module ensures smooth multitasking and seamless performance for your device.

CL22 260-Pin SO-DIMM memory module

16GB (1Rx8 2G x 64-Bit) DDR4-3200 CL22 SDRAM

Low-power auto self refresh (LPASR) for power efficiency

Nominal and dynamic on-die termination (ODT) for data accuracy

On-die VREFDQ generation and calibration for reliable data processing

RoHS Compliant and Halogen-Free for environmental sustainability

Related links