Silicon Power 4 GB DDR3 1600 RAM 1600 MHz, DIMM, UDIMM, 1.35V
- RS Stock No.:
- 288-3798
- Distrelec Article No.:
- 301-57-364
- Mfr. Part No.:
- SP004GLLTU160N02
- Manufacturer:
- Silicon Power
Subtotal (1 unit)*
€52.56
(exc. VAT)
€64.65
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.56 |
*price indicative
- RS Stock No.:
- 288-3798
- Distrelec Article No.:
- 301-57-364
- Mfr. Part No.:
- SP004GLLTU160N02
- Manufacturer:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | RAM | |
| Memory Socket Type | DIMM, UDIMM | |
| Memory Size | 4GB | |
| Memory Class | DDR3 1600 | |
| Supply Voltage | 1.35V | |
| CAS Latency | 11 | |
| RAM Speed | 1600MHz | |
| Number of Pins | 240 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type RAM | ||
Memory Socket Type DIMM, UDIMM | ||
Memory Size 4GB | ||
Memory Class DDR3 1600 | ||
Supply Voltage 1.35V | ||
CAS Latency 11 | ||
RAM Speed 1600MHz | ||
Number of Pins 240 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The high-performance DDR3L UDIMM module is designed to provide fast and efficient data transfer rates, making it ideal for various applications. With a capacity of 4GB and a data rate of DDR3-1600, this module offers reliable and high-speed performance. It operates at a voltage of 1.35V, making it energy-efficient and suitable for low-power systems. The SP004GLLTU160N02 is a reliable choice for enhancing the performance of your system.
4GB capacity for ample storage
DDR3-1600 data rate for high-speed performance
Energy-efficient operation at 1.35V
Reliable and durable design for long-lasting performance
Related links
- Integral Memory 4 GB DDR3 Desktop RAM 1600 MHz 1.35V
- Integral Memory 8 GB DDR3 Desktop RAM 1600 MHz 1.35V
- Kingston 4 GB DDR3 Desktop RAM 1600 MHz 1.5V
- Kingston 8 GB DDR3 Desktop RAM 1600 MHz 1.5V
- Transcend 8 GB DDR3 Desktop RAM 1600 MHz 1.5V
- Kingston 8 GB DDR3L Desktop RAM 1600 MHz 1.35V, 1.5 V
- Silicon Power 8 GB DDR3 RAM 1600 MHz, 1.35V
- Silicon Power 8 GB DDR3 Desktop RAM 1600 MHz 1.35V
