Raspberry Pi 300 mm Ribbon for Raspberry Pi solder Tag Board in Orange

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.32

(exc. VAT)

€2.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
  • Plus 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.32
10 - 24€2.28
25 +€2.26

*price indicative

RS Stock No.:
219-262
Mfr. Part No.:
Camera Cable 300mm
Manufacturer:
Raspberry Pi
Find similar products by selecting one or more attributes.
Select all

Brand

Raspberry Pi

Product Type

Raspberry Pi Cable

Cable Type

Ribbon for Raspberry Pi solder Tag Board

Cable Length

300mm

Colour

Orange

Standards/Approvals

No

COO (Country of Origin):
CN
The Raspberry Pi Shielded cable to connect a CSI camera to the 22 way FPC connector on Raspberry Pi 5 and all Raspberry Pi Zero models.

Shielded cable connected with camera

Length of cable is 300 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy