OSA Electronics Case for use with Raspberry Pi 4B in Grey
- RS Stock No.:
- 214-8062
- Mfr. Part No.:
- DBPPCASE-ALU-4B
- Manufacturer:
- OSA Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-8062
- Mfr. Part No.:
- DBPPCASE-ALU-4B
- Manufacturer:
- OSA Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Electronics | |
| For Use With | Raspberry Pi 4B | |
| Series | DAC Berry Aluminum Case | |
| Colour | Grey | |
| External Dimensions | 95 x 80 x 50mm | |
| Select all | ||
|---|---|---|
Brand OSA Electronics | ||
For Use With Raspberry Pi 4B | ||
Series DAC Berry Aluminum Case | ||
Colour Grey | ||
External Dimensions 95 x 80 x 50mm | ||
- COO (Country of Origin):
- ES
The OSA Electronics aluminium case for DAC berry boards are made with aviation grade aluminium alloy.
Anodized aluminium finish
Better convection cooling
Screwdriver set included
Better convection cooling
Screwdriver set included
Related links
- OSA Electronics Case for use with Raspberry Pi 4B in Grey
- 52Pi ABS Raspberry Pi Case for use with Raspberry Pi 4B in Grey
- Raspberry Pi Plastic Raspberry Pi Case for use with Raspberry Pi 4B in Grey, Black
- Raspberry Pi Plastic Raspberry Pi Case for use with Raspberry Pi 4B in White, Red
- Raspberry Pi Plastic Case for use with Raspberry Pi 4B in Red, White
- Raspberry Pi Plastic Case for use with Raspberry Pi 4B
- Okdo Raspberry Pi Case for use with Raspberry Pi 4B
- OSA Electronics DACBerry 400 S for Raspberry Pi 400