XinaBox xChip Bridge for Raspberry Pi Zero
- RS Stock No.:
- 174-3695
- Mfr. Part No.:
- BR03
- Manufacturer:
- XinaBox
Discontinued product
- RS Stock No.:
- 174-3695
- Mfr. Part No.:
- BR03
- Manufacturer:
- XinaBox
- COO (Country of Origin):
- CN
xChip Boards
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
BR03 – Raspberry Pi Zero Bridge
This xChip is designed to interface with the Raspberry Pi Zero module. This provides a bridge into the xChip ecosystem, adding support for many additional sensors, etc.
Product Features
5 x xBus connections to interface with xChips
Supported Raspberry Pi Models
Raspberry Pi Zero (All variants)
Xinabox Modular Prototyping Boards
Attribute | Value |
---|---|
Product Name | xChip Bridge for Raspberry Pi Zero |
Accessory Category | Interface / Bridge |
Form Factor | Addon |