KYOCERA AVX BTB Series Male Edge Connector, Surface Mount, 6-Contacts, 2mm Pitch, 2-Row, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
174-4974
Mfr. Part No.:
XS02
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Body Orientation

Straight

Gender

Male

Number of Contacts

6

Number of Rows

2

Pitch

2mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin over Nickel

Contact Material

Phosphor Bronze

Current Rating

3A

Keying Way

Yes

Voltage Rating

300 V ac

Housing Material

Nylon

Series

BTB

Series Number

00-9159

Width

6mm

Card Type

Card Edge

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10mm

Depth

5mm

Miniaturized size, achieves 1.0mm in length for each number of contacts (4p =4.0mm)
Double Ended/Double Sided contacts for increased pin count density on
standard 1.6mm thick PCB’s
Central polarizing/location rib assures proper mating and PCB location
High current capabilities: 3A, 4p/6p and 2.5A, 8p/10p
Economical high force Tin-to-Tin contact interface
APPLICATIONS
Connecting XinaBox Prototyping Boards
Linear LED strip lighting
Commercial/Industrial co-planar or extended
card applications

Related links