KKSB with 7 in
- RS Stock No.:
- 230-6169
- Mfr. Part No.:
- 7350001160443
- Manufacturer:
- KKSB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-6169
- Mfr. Part No.:
- 7350001160443
- Manufacturer:
- KKSB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KKSB | |
| Diagonal Display Size | 7 in | |
| Product Type | Display | |
| Select all | ||
|---|---|---|
Brand KKSB | ||
Diagonal Display Size 7 in | ||
Product Type Display | ||
- COO (Country of Origin):
- CN
The 7-inch KKSB Display Stand, a variant of KKSB display stands works with Raspberry Pi 4. Handling any display over 5-inch is a tough task and the chances of mishandling increase with the increase in the screen size. It mount Raspberry Pi 4 at the back of the screen. The package includes the KKSB metal enclosure for Raspberry Pi 4 with cutouts to access important interfaces and connectors. The surface is sand-finished and you can place it on any horizontal surface.
Material steel (sand-finished)
Designed for Raspberry Pi 4
Related links
- Raspberry Pi LCD Touch Screen with 7 in Capacitive Touch Screen
- DFRobot Raspberry Pi LCD Touchscreen with 7 in TFT Colour Display
- 4D Systems with 7 in Resistive Touch Screen
- 4D Systems with 5 in LCD
- 4D Systems
- 4D Systems PICASO 4DGL Starter Kit with 3.2 in Resistive Touch Screen
- 4D Systems, Gen4 Diablo16 with 3.5in Resistive Touch Screen
- 4D Systems Diablo16 with 3.5 in Resistive Touch Screen
