Raspberry Pi

Get a bulk buy discount

Add 5 more to save €1.55

View bulk pricing options

Subtotal (1 unit)*

€15.44

(exc. VAT)

€18.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€15.44-
5 - 9€15.13€1.55
10 +€14.67€7.70

*price indicative

RS Stock No.:
764-411
Mfr. Part No.:
SKU00080
Manufacturer:
Monk Makes
Find similar products by selecting one or more attributes.
Select all

Brand

Monk Makes

Product Type

Cable Connection Kit

Raspberry Pi Version

1.0

Product Name

Raspberry Pi

Kit Contents

1 Set M-M jumper wires

Kit Classification

Cable

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Monk Makes Project box is a comprehensive kit designed for those eager to explore electronics with the Raspberry Pi. It provides essential components to kick-start learning in a user-friendly format.

Contains a component bag for additional electronic parts and tools

Features a Raspberry Leaf template to aid in project assembly

Compact dimensions is Length 118 mm, Width 104 mm, Height 34 mm

Lightweight at only 85 g, ensuring portability and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy