Wera Hexagon, Phillips, Torx Ratchet Bit Set Stainless Steel
- RS Stock No.:
- 231-4570
- Mfr. Part No.:
- 05004177001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€65.59
(exc. VAT)
€80.68
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.59 |
*price indicative
- RS Stock No.:
- 231-4570
- Mfr. Part No.:
- 05004177001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Hexagon, Phillips, Torx | |
| Tip Size | 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, PH2 mm, TX10 mm, TX25 mm | |
| Number of Pieces | 10 | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Hexagon, Phillips, Torx | ||
Tip Size 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, PH2 mm, TX10 mm, TX25 mm | ||
Number of Pieces 10 | ||
Blade Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera have lot of bicycle tools in a small space. The set have 9 stainless steel bits by profile and size allows quick access to the right tool. The fine toothing mechanism with 60 teeth allows a small return angle of 6° for precise working. The knurl allows fast screw driving in cramped situations, when there is no space for ratcheting.
Mini ratchet suitable for direct mounting of 1/4" nuts
Drop-forged full steel design for torques exceeding 65 N
Take it easy tool finder with colour coding by size
Drop-forged full steel design for torques exceeding 65 N
Take it easy tool finder with colour coding by size
Related links
- Wera Hexagon Torx Hexagon; Hex-Plus; Slotted; Pozidriv; Phillips; Torx Ratchet Screwdriver & Bit Set
- Wera 1/4 in Hexagon Phillips Slotted 170 mm length
- PB SWISS TOOLS 1/4 Phillips Slotted Phillips Slotted, Torx Ratchet Bit Set
- Facom 1/4 in Hexagon Slotted; Phillips; Pozidriv; Torx; Hexagon Ratchet Bit Set Chrome Chrome Vanadium Steel
- Wera Hexagon; Phillips; Pozidriv; Torx Interchangeable Screwdriver Set, 11-Piece
- Wera Hexagon Pozidriv Torx Bit Holder Screwdriver, 26-Piece
- Wera Impact Bit Set 61 Pieces Phillips Slotted, Torx
- Wera Impact Bit Set 17 Pieces Phillips Slotted, Torx
