KEMET RC Capacitor 220 nF 220 Ω ±30 % 1 630 V dc, Through Hole, PMR209
- RS Stock No.:
- 173-1826
- Distrelec Article No.:
- 304-65-483
- Mfr. Part No.:
- PMR209MC6220M220R30
- Manufacturer:
- KEMET
Subtotal (1 bag of 150 units)*
€264.60
(exc. VAT)
€325.50
(inc. VAT)
Temporarily out of stock
- 600 unit(s) shipping from 29 January 2027
- Plus 600 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 150 + | €1.764 | €264.60 |
*price indicative
- RS Stock No.:
- 173-1826
- Distrelec Article No.:
- 304-65-483
- Mfr. Part No.:
- PMR209MC6220M220R30
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Series | PMR209 | |
| Product Type | RC Capacitor | |
| Capacitance | 220nF | |
| Packaging | Tape & Reel | |
| Rated AC Voltage | 250V ac | |
| Resistance | 220Ω | |
| Rated DC Voltage | 630V dc | |
| Mount Type | Through Hole | |
| Dielectric | Metallised Paper | |
| Number of Elements | 1 | |
| Terminal Type | Radial | |
| Resistance Tolerance | ±30 % | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 11.3mm | |
| Length | 24mm | |
| Standards/Approvals | RoHS, ENEC, cUL, VDE, UL | |
| Height | 16.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Series PMR209 | ||
Product Type RC Capacitor | ||
Capacitance 220nF | ||
Packaging Tape & Reel | ||
Rated AC Voltage 250V ac | ||
Resistance 220Ω | ||
Rated DC Voltage 630V dc | ||
Mount Type Through Hole | ||
Dielectric Metallised Paper | ||
Number of Elements 1 | ||
Terminal Type Radial | ||
Resistance Tolerance ±30 % | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 11.3mm | ||
Length 24mm | ||
Standards/Approvals RoHS, ENEC, cUL, VDE, UL | ||
Height 16.5mm | ||
Automotive Standard No | ||
PMR 209 Series
Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation
Approvals
SEMKO, NEMKO, DEMKO, UL,VDE
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Related links
- KEMET RC Capacitor 220 nF 220 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 220 nF 100 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 220 nF 47 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 220 nF 470 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 220 nF 22 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 100 nF 22 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 100 nF 100 Ω ±30 % 1 630 V dc PMR209
- KEMET RC Capacitor 100 nF 470 Ω ±30 % 1 630 V dc PMR209
