Lumberg Black Straight Cable RCA Plug, Nickel, 2A
- RS Stock No.:
- 138-8014
- Mfr. Part No.:
- 15-151
- Manufacturer:
- Lumberg
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€2.15
(exc. VAT)
€2.64
(inc. VAT)
In Stock
- 972 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.15 | - |
| 10 - 49 | €1.95 | 9% |
| 50 + | €1.74 | 19% |
*price indicative
- RS Stock No.:
- 138-8014
- Mfr. Part No.:
- 15-151
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | RCA Plug | |
| Mount Type | Cable | |
| Current | 2A | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Material | Brass Steel | |
| Housing Material | ABS | |
| Number of Contacts | 2 | |
| Voltage | 34V ac, 34V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type RCA Plug | ||
Mount Type Cable | ||
Current 2A | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Colour Black | ||
Connector Gender Male | ||
Contact Material Brass Steel | ||
Housing Material ABS | ||
Number of Contacts 2 | ||
Voltage 34V ac, 34V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Phono plug with plastic cover
Used internationally for almost all audiovisual equipment.
Related links
- Lumberg Black Straight Cable RCA Socket 2A
- Lumberg Black Straight Cable RCA Plug 2A
- Lumberg Red Straight Cable RCA Socket 2A
- Deltron Black Straight Cable RCA Plug 5A
- RS PRO Black Straight Cable RCA Plug, Nickel
- RS PRO Black Straight Cable RCA Plug, Nickel Plated
- RND Black Straight Cable RCA Plug 500mA
- Neutrik Black Straight Cable RCA Plug 16A
