Deltron Cable Mount RCA Socket, Nickel, 5A
- RS Stock No.:
- 180-6627
- Mfr. Part No.:
- 340-0000
- Manufacturer:
- Deltron
Bulk discount available
Price Each
€4.51
(exc. VAT)
€5.55
(inc. VAT)
60 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €4.51 |
5 - 9 | €4.21 |
10 - 24 | €3.86 |
25 - 49 | €3.67 |
50 + | €3.47 |
Related links
- Deltron Cable Mount RCA Plug 5A
- RS PRO Cable Mount RCA Socket 5A
- Deltron Black Cable Mount RCA Socket 5A
- Lumberg Red Cable Mount RCA Socket 2A
- Lumberg Black Cable Mount RCA Socket 2A
- RS PRO Cable Mount RCA Socket, Nickel
- RS PRO Black Cable Mount RCA Socket, Nickel Plated
- Switchcraft White Panel Mount RCA Socket, Nickel