Switchcraft White Panel Mount RCA Socket, Nickel
- RS Stock No.:
- 878-4914
- Mfr. Part No.:
- BPJJ03X
- Manufacturer:
- Switchcraft
Subtotal (1 unit)*
€8.17
(exc. VAT)
€10.05
(inc. VAT)
Last RS stock
- Final 59 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 + | €8.17 |
*price indicative
- RS Stock No.:
- 878-4914
- Mfr. Part No.:
- BPJJ03X
- Manufacturer:
- Switchcraft
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Switchcraft | |
Gender | Female | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Contact Plating | Nickel | |
Colour | White | |
Contact Material | Brass | |
Housing Material | Brass | |
Termination Method | Feed Through | |
Select all | ||
---|---|---|
Brand Switchcraft | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Nickel | ||
Colour White | ||
Contact Material Brass | ||
Housing Material Brass | ||
Termination Method Feed Through | ||
Related links
- RS PRO White Panel Mount RCA Socket 2A
- Switchcraft Red Panel Mount RCA Socket, Nickel
- Switchcraft Yellow Panel Mount RCA Socket, Nickel
- RS PRO White Panel Mount RCA Socket
- Lumberg Red Cable Mount RCA Socket 2A
- Lumberg Black Cable Mount RCA Socket 2A
- RS PRO Red Chassis Mount RCA Socket, Nickel
- RS PRO Cable Mount RCA Socket 5A