Same Sky Black Horizontal Through Hole RCA Socket, Tin, 1A
- RS Stock No.:
- 259-6595
- Mfr. Part No.:
- RCJ-011
- Manufacturer:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6595
- Mfr. Part No.:
- RCJ-011
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | RCA Socket | |
| Mount Type | Through Hole | |
| Orientation | Horizontal | |
| Current | 1A | |
| Contact Plating | Tin | |
| Connector Gender | Male | |
| Colour | Black | |
| Housing Material | Iron | |
| Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Series | RCJ-01 | |
| Standards/Approvals | RoHS, UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type RCA Socket | ||
Mount Type Through Hole | ||
Orientation Horizontal | ||
Current 1A | ||
Contact Plating Tin | ||
Connector Gender Male | ||
Colour Black | ||
Housing Material Iron | ||
Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Series RCJ-01 | ||
Standards/Approvals RoHS, UL94V-0 | ||
- COO (Country of Origin):
- CN
The CUI devices RCA connectors provides a jack connectors with the mounting type of through hole. The rated operating voltage is 12 V and the body orientation is right angle.
Housing color is black
Operating temperature is -40°C to 85°C
Related links
- Same Sky Black Horizontal Through Hole RCA Socket 1A
- Same Sky Red Horizontal Through Hole RCA Socket 1A
- Same Sky Yellow Horizontal Through Hole RCA Socket 1A
- Same Sky Black Horizontal Through Hole RCA Socket, Tin
- Same Sky Red Horizontal Through Hole RCA Socket, Tin
- Same Sky Red Nickel, 5A
- Same Sky Horizontal, Through Hole Female Type USB Type A USB Connector 3
- Same Sky Horizontal, Through Hole Male Type USB Type A USB Connector USB 2.0
