Amphenol Industrial White Cable Mount RCA Socket, Gold, 10A
- RS Stock No.:
- 261-7691
- Mfr. Part No.:
- ACJR-WHT
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 25 units)*
€100.75
(exc. VAT)
€124.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | €4.03 | €100.75 |
50 - 75 | €3.821 | €95.525 |
100 - 225 | €3.648 | €91.20 |
250 - 475 | €3.474 | €86.85 |
500 + | €3.337 | €83.425 |
*price indicative
- RS Stock No.:
- 261-7691
- Mfr. Part No.:
- ACJR-WHT
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Gender | Female | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Contact Plating | Gold | |
Colour | White | |
Current Rating | 10A | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Plating Gold | ||
Colour White | ||
Current Rating 10A | ||
Related links
- Amphenol Industrial White Cable Mount RCA Socket 10A
- Amphenol Industrial White Cable Mount RCA Plug 10A
- Amphenol Industrial Satin Gold Cable Mount RCA Socket 10A
- Amphenol Industrial Black Cable Mount RCA Socket 10A
- Amphenol Industrial Blue Cable Mount RCA Socket 10A
- Amphenol Industrial Red Cable Mount RCA Socket 10A
- Amphenol Industrial Silver Chassis Mount RCA Socket 10A
- Amphenol Industrial Black Panel Mount RCA Socket 75A