Amphenol Industrial White Cable Mount RCA Socket, Gold, 10A
- RS Stock No.:
- 261-7692
- Mfr. Part No.:
- ACJR-WHT
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
€4.23
(exc. VAT)
€5.20
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €4.23 |
10 + | €4.06 |
**price indicative
Related links
- Amphenol Audio White Cable Mount RCA Socket 10A
- Amphenol Audio White Cable Mount RCA Plug 10A
- Amphenol Audio Silver Chassis Mount RCA Socket 10A
- Amphenol Audio Satin Gold Cable Mount RCA Socket 10A
- Amphenol Audio Black Cable Mount RCA Socket 10A
- Amphenol Audio Red Cable Mount RCA Socket 10A
- Amphenol Audio Blue Cable Mount RCA Socket 10A
- Amphenol Audio Black Panel Mount RCA Socket 75A