Amphenol Industrial Black Chrome Cable Mount RCA Plug, Gold, 10A
- RS Stock No.:
- 261-7791
- Mfr. Part No.:
- ACPL-CRD
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
€3.89
(exc. VAT)
€4.78
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €3.89 |
10 - 24 | €3.74 |
25 - 49 | €3.63 |
50 + | €3.43 |
*price indicative
- RS Stock No.:
- 261-7791
- Mfr. Part No.:
- ACPL-CRD
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Gender | Male | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Contact Plating | Gold | |
Colour | Black Chrome | |
Current Rating | 10A | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Plating Gold | ||
Colour Black Chrome | ||
Current Rating 10A | ||
Related links
- Amphenol Industrial Black Chrome Cable Mount RCA Plug 10A
- Amphenol Industrial White Cable Mount RCA Plug 10A
- Amphenol Industrial Satin Gold Cable Mount RCA Plug 10A
- Amphenol Industrial Blue Cable Mount RCA Plug 10A
- Amphenol Industrial Black Cable Mount RCA Plug, Gold
- Amphenol Industrial Black Cable Mount RCA Socket 10A
- Amphenol Industrial Red Cable Mount RCA Plug, Gold
- Amphenol Industrial Black Panel Mount RCA Socket 75A