- RS Stock No.:
- 362-0988
- Mfr. Part No.:
- 3502A
- Manufacturer:
- Switchcraft
49 In stock for delivery within 2 working days
Added
Price Each
€3.99
(exc. VAT)
€4.91
(inc. VAT)
Units | Per unit |
1 - 14 | €3.99 |
15 - 49 | €3.89 |
50 - 99 | €3.78 |
100 + | €3.68 |
- RS Stock No.:
- 362-0988
- Mfr. Part No.:
- 3502A
- Manufacturer:
- Switchcraft
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Gold & Nickel Phono / RCA Plugs
High quality finish
Solid centre conductor
Solder cup on centre conductor for fast and easy termination
Larger cable clamp provides better strain relief for larger cables
Longer cable clamps allows more room for solder connection
Available with gold or nickel plated sleeve or pin
Black epoxy or nickel plated handle available
Solid centre conductor
Solder cup on centre conductor for fast and easy termination
Larger cable clamp provides better strain relief for larger cables
Longer cable clamps allows more room for solder connection
Available with gold or nickel plated sleeve or pin
Black epoxy or nickel plated handle available
Warning
Not to be used as mains connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Contact Plating | Nickel |
Colour | Natural |
Contact Material | Copper Alloy |
Housing Material | Copper Alloy |
Termination Method | Solder |
Current Rating | 6A |
Voltage Rating | 140 V dc, 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |