Switchcraft Red Panel Mount RCA Socket, Nickel
- RS Stock No.:
- 878-4905
- Mfr. Part No.:
- BPJJ02X
- Manufacturer:
- Switchcraft
Subtotal (1 unit)**
€7.93
(exc. VAT)
€9.75
(inc. VAT)
48 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €7.93 |
**price indicative
Related links
- Switchcraft White Panel Mount RCA Socket, Nickel
- Switchcraft Yellow Panel Mount RCA Socket, Nickel
- RS PRO Red Panel Mount RCA Socket 2A
- Lumberg Red Cable Mount RCA Socket 2A
- RS PRO Red Chassis Mount RCA Socket, Nickel
- Deltron Red Panel Mount RCA Socket 5A
- RS PRO Red Panel Mount RCA Socket
- RS PRO Black Gold, 16A