Schneider Electric Residual Current Circuit Breaker, 16A Current Rating, 4-Pole, 300 mA Trip Sensitivity, Type C, Acti9
- RS Stock No.:
- 110-282
- Mfr. Part No.:
- A9D55416
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€915.58
(exc. VAT)
€1,126.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €915.58 |
*price indicative
- RS Stock No.:
- 110-282
- Mfr. Part No.:
- A9D55416
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 4 | |
| Series | Acti9 iC60 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 415V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | AC | |
| Depth | 78mm | |
| Width | 72mm | |
| Height | 86mm | |
| Reset Actuator Type | Toggle | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | EN/IEC 61009-2-1, EN/IEC 60947-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 4 | ||
Series Acti9 iC60 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 415V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type AC | ||
Depth 78mm | ||
Width 72mm | ||
Height 86mm | ||
Reset Actuator Type Toggle | ||
Breaking Capacity 6kA | ||
Standards/Approvals EN/IEC 61009-2-1, EN/IEC 60947-2 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PT
The Schneider Electric Acti9 iC60 RCBO high-quality residual current breaker with overcurrent protection. It is designed for distribution applications, offering excellent performance and reliability. With features such as thermal-magnetic trip unit technology, C curve code, and earth-leakage sensitivity, this RCBO ensures the safety of your electrical circuits.
Breaking capacity for robust protection
Toggle control type for easy operation
Clip-on mounting mode for convenient installation
Green Premium product with sustainable offer status
IP40 degree of protection for added safety
Tropicalisation feature for durability in various environments
Related links
- Schneider Electric Residual Current Circuit Breaker 4-Pole Type C, Acti9
- Schneider Electric Residual Current Circuit Breaker 2-Pole Type C, Acti9
- Schneider Electric Residual Current Circuit Breaker 2-Pole Type C, Acti9
- Schneider Electric RCBO 4-Pole Type C A9d Range
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 300 mA Trip
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
