Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 2-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 120-947
- Mfr. Part No.:
- 168218 FRBDM-C13/2/01-G/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€260.30
(exc. VAT)
€320.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.30 |
*price indicative
- RS Stock No.:
- 120-947
- Mfr. Part No.:
- 168218 FRBDM-C13/2/01-G/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 13A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 2 | |
| Series | FRBdM | |
| Range | FRBdM | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A, Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Depth | 86mm | |
| Width | 37mm | |
| Height | 75mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Residual Current Circuit Breaker with Overload Protection | |
| Standards/Approvals | RoHS, CE | |
| Tripping Mechanism | Short Time Delayed | |
| Application | Switch Gear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 13A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 2 | ||
Series FRBdM | ||
Range FRBdM | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A, Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Depth 86mm | ||
Width 37mm | ||
Height 75mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Residual Current Circuit Breaker with Overload Protection | ||
Standards/Approvals RoHS, CE | ||
Tripping Mechanism Short Time Delayed | ||
Application Switch Gear | ||
- COO (Country of Origin):
- CZ
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. Designed for switchgear in industrial and advanced commercial applications, it offers a rated switching capacity of 10 kA according to IEC/EN 61009 standards. The device is surge proof with an impulse withstand current of 3 kA.
CE marked
RoHS compliant
IP20 degree of protection
Anti nuisance tripping version
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 4-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
