Eaton Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 120-974
- Mfr. Part No.:
- 168198 FRBDM-B10/2/003-G/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€257.60
(exc. VAT)
€316.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.60 |
*price indicative
- RS Stock No.:
- 120-974
- Mfr. Part No.:
- 168198 FRBDM-B10/2/003-G/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 10A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 2 | |
| Range | FRBdM | |
| Series | FRBdM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A, Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Width | 37mm | |
| Depth | 86mm | |
| Height | 75mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Residual Current Circuit Breaker with Overload Protection | |
| Tripping Mechanism | Short Time Delayed | |
| Application | Switch Gear | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 2 | ||
Range FRBdM | ||
Series FRBdM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A, Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Width 37mm | ||
Depth 86mm | ||
Height 75mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Residual Current Circuit Breaker with Overload Protection | ||
Tripping Mechanism Short Time Delayed | ||
Application Switch Gear | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- CZ
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage dependent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing busbar systems.
CE marked
RoHS compliant
IP20 degree of protection
Suitable for outdoor use
Anti nuisance tripping version
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
