Eaton Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 2-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 121-036
- Mfr. Part No.:
- 168289 FRBDM-D10/1N/01-G/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€237.40
(exc. VAT)
€292.00
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.40 |
*price indicative
- RS Stock No.:
- 121-036
- Mfr. Part No.:
- 168289 FRBDM-D10/1N/01-G/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 10A | |
| Range | FRBdM | |
| Number of Poles | 2 | |
| Series | FRBdM | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A, Type D | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Depth | 86mm | |
| Height | 75mm | |
| Width | 37mm | |
| Breaking Capacity | 10kA | |
| Application | Switch Gear | |
| Tripping Mechanism | Short Time Delayed | |
| Standards/Approvals | CE, RoHS | |
| Reset Actuator Type | Residual Current Circuit Breaker with Overload Protection | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 10A | ||
Range FRBdM | ||
Number of Poles 2 | ||
Series FRBdM | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A, Type D | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Depth 86mm | ||
Height 75mm | ||
Width 37mm | ||
Breaking Capacity 10kA | ||
Application Switch Gear | ||
Tripping Mechanism Short Time Delayed | ||
Standards/Approvals CE, RoHS | ||
Reset Actuator Type Residual Current Circuit Breaker with Overload Protection | ||
- COO (Country of Origin):
- CZ
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage dependent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing busbar systems.
CE marked
RoHS compliant
IP20 degree of protection
Suitable for outdoor use
Concurrently switching N neutral
Anti nuisance tripping version
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
