Eaton Residual Current Circuit Breaker with Overload Protection, 20 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 123-653
- Mfr. Part No.:
- 170789 FRBMM-C20/2/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€190.18
(exc. VAT)
€233.92
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.18 |
*price indicative
- RS Stock No.:
- 123-653
- Mfr. Part No.:
- 170789 FRBMM-C20/2/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20 A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 2 | |
| Range | FRBmM | |
| Series | FRBmM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A, Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240 V ac | |
| Depth | 80mm | |
| Width | 35 mm | |
| Height | 75.5mm | |
| Tripping Mechanism | Non-Delayed | |
| Breaking Capacity | 10kA | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Standards/Approvals | IEC 61373 CE, RoHS, EN45545-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20 A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 2 | ||
Range FRBmM | ||
Series FRBmM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A, Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240 V ac | ||
Depth 80mm | ||
Width 35 mm | ||
Height 75.5mm | ||
Tripping Mechanism Non-Delayed | ||
Breaking Capacity 10kA | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
Standards/Approvals IEC 61373 CE, RoHS, EN45545-2 | ||
- COO (Country of Origin):
- RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage independent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing bus bar systems.
CE marked
RoHS compliant
IP20 degree of protection
Suitable for outdoor use
Related links
- Eaton RCBO 2P Poles Type A FRBmM Range
- Eaton RCBO 2P Poles Type A FRBmM Range
- Eaton RCBO 2P Poles Type A FRBmM Range
- Eaton RCBO 3P Poles Type A FRBmM Range
- Eaton RCBO 2P Poles Type A FRBm6 Range
- Eaton RCBO 3P Poles Type A FRBmM Range
- Eaton RCBO 1+N Poles Type C, xEffect Range
- Eaton RCBO 1+N Poles Type C, xEffect Range
