Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 3+N-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 231-696
- Mfr. Part No.:
- 120676 mRB6-16/3N/D/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€687.88
(exc. VAT)
€846.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €687.88 |
*price indicative
- RS Stock No.:
- 231-696
- Mfr. Part No.:
- 120676 mRB6-16/3N/D/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 3+N | |
| Range | xPole | |
| Series | MRB6 | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Busbar | |
| Width | 80mm | |
| Depth | 70mm | |
| Height | 75.5mm | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | CE, EN 60947-2, EN 61009-1, IEC 68-2, IEC/EN 60947-2, IEC/EN 61009, RoHS | |
| Application | Industrial, Switchgear For Industrial And Advanced Commercial Applications | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 3+N | ||
Range xPole | ||
Series MRB6 | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Terminal Type Busbar | ||
Width 80mm | ||
Depth 70mm | ||
Height 75.5mm | ||
Breaking Capacity 6kA | ||
Standards/Approvals CE, EN 60947-2, EN 61009-1, IEC 68-2, IEC/EN 60947-2, IEC/EN 61009, RoHS | ||
Application Industrial, Switchgear For Industrial And Advanced Commercial Applications | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - mRB4/6 is an advanced residual-current circuit breaker (RCBO) designed for both residential and commercial applications. Exceptional in its dual functionality, this device offers reliable overcurrent protection while effectively preventing residual currents. Engineered to meet stringent compliance standards, it combines robust safety features with seamless installation. The compact dimensions ensure that it fits into tight spaces without compromising performance. Thanks to a meticulous design that takes into account temperature variations and electromagnetic compatibility, this product not only protects electrical circuits but also enhances overall operational efficiency in diverse environments. Its innovative technology ensure peace of mind, making it a smart choice for electrical installations where safety is paramount.
Designed for efficient performance in residential and commercial settings
Combines overcurrent protection with residual current detection for enhanced safety
Compact dimensions make it suitable for installations in limited space
Complies with international safety standards, offering reliable protection
Capable of handling varying ambient temperatures, ensuring stable operation
Supports a range of conductor sizes for versatile installations
Utilises advanced materials for durability and long-lasting performance
Incorporates surge current capacity to protect against voltage spikes
Triple-pole design enhances flexibility for varying electrical requirements
Integrated temperature rise calculations promote energy efficiency
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
