Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 3+N-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 231-775
- Mfr. Part No.:
- 120663 mRB6-13/3N/C/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€637.97
(exc. VAT)
€784.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €637.97 |
*price indicative
- RS Stock No.:
- 231-775
- Mfr. Part No.:
- 120663 mRB6-13/3N/C/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 13A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 3+N | |
| Range | xPole | |
| Series | Eaton Moeller | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Twin-Purpose Terminal | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 70mm | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | CE, IEC EN 61009, RoHS | |
| Tripping Mechanism | Non-Delayed | |
| Application | Switch Gear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 13A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 3+N | ||
Range xPole | ||
Series Eaton Moeller | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Terminal Type Twin-Purpose Terminal | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 70mm | ||
Breaking Capacity 6kA | ||
Standards/Approvals CE, IEC EN 61009, RoHS | ||
Tripping Mechanism Non-Delayed | ||
Application Switch Gear | ||
- COO (Country of Origin):
- RO
The Eaton cutting-edge RCBO designed for residential and commercial applications, seamlessly combining residual current and miniature circuit breaker functionalities. This device offers reliable protection against electrical faults, ensuring safety and compliance across various environments. Engineered with precision, it boasts a tripping characteristic of C and operates efficiently at rated currents up to 13 A. With its compact dimensions and clever design, the mRB6-13/3N/C/01-A easily integrates into existing systems while maintaining robust performance standards. Enhanced with a rated fault current of 100 mA, it guarantees peace of mind with every use, making it an excellent choice for modern electrical installations. Its superior construction meets international standards, making it not only reliable but also essential for any safe electrical setup.
Fast and responsive tripping mechanism for enhanced user safety
Designed for easy installation, simplifying the integration process
Tested for durability, ensuring a long service life in demanding applications
Promotes energy efficiency with low heat dissipation characteristics
Incorporates robust protection against potential electrical faults
Suitable for both residential and commercial usage, offering versatility
Built with user-friendly features for straightforward handling and operation
Equipped with a pulse-current sensitive type A leakage current protection
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
