Schneider Electric Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 1-Pole, 40 A Trip
- RS Stock No.:
- 245-090
- Mfr. Part No.:
- A9D56840
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€204.06
(exc. VAT)
€250.99
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.06 |
*price indicative
- RS Stock No.:
- 245-090
- Mfr. Part No.:
- A9D56840
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 40A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw Clamp | |
| Earth Leakage Protection Type | Type A | |
| Depth | 72mm | |
| Height | 110mm | |
| Width | 18mm | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Thermomagnetic | |
| Standards/Approvals | BS EN 61009-1 IEC 61009-1, IEC 61009-2-2 CB | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 40A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range Acti9 | ||
Number of Poles 1 | ||
Trip Sensitivity 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw Clamp | ||
Earth Leakage Protection Type Type A | ||
Depth 72mm | ||
Height 110mm | ||
Width 18mm | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Thermomagnetic | ||
Standards/Approvals BS EN 61009-1 IEC 61009-1, IEC 61009-2-2 CB | ||
Application Distribution | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Modular residual current breaker with overcurrent protection. The earth leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 10000A according IEC 61009-2-2 standard. Its unique Visitrip indicator reduces intervention time by showing the faulty circuit. Its Visisafe green strip guarantees the physical opening of the contacts to allow downstream maintenance. Its fast closing mechanism independent of manual operation improves its service life. This product is compliant with IEC 61009-1 and IEC 61009-2-2 standards.
RoHS compliant
Mercury free
Green Premium product
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 40 A Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 6 A Trip
