Schneider Electric Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, 6 A Trip
- RS Stock No.:
- 245-136
- Mfr. Part No.:
- A9D05806
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€204.06
(exc. VAT)
€250.99
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.06 |
*price indicative
- RS Stock No.:
- 245-136
- Mfr. Part No.:
- A9D05806
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 6A | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Series | A9D05806 | |
| Trip Sensitivity | 6A | |
| Tripping Characteristics | Type C | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Single Terminal | |
| Earth Leakage Protection Type | Type A | |
| Depth | 72mm | |
| Width | 36mm | |
| Height | 100mm | |
| Standards/Approvals | IEC 61009-1, BS EN 61009-1, IEC 61009-2-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Application | Distribution | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 6A | ||
Range Acti9 | ||
Number of Poles 1 | ||
Series A9D05806 | ||
Trip Sensitivity 6A | ||
Tripping Characteristics Type C | ||
Mount Type Clip-on | ||
Rated AC Voltage 240V ac | ||
Terminal Type Single Terminal | ||
Earth Leakage Protection Type Type A | ||
Depth 72mm | ||
Width 36mm | ||
Height 100mm | ||
Standards/Approvals IEC 61009-1, BS EN 61009-1, IEC 61009-2-2 | ||
Tripping Mechanism Thermal Magnetic | ||
Application Distribution | ||
Breaking Capacity 10kA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Modular Residual Current Breaker with overcurrent protection. It is a 1P+Ns circuit breaker with 1 protected pole, 6A In rated current and C tripping curve. Its unique Visitrip indicator reduces intervention time by showing the faulty circuit. Its Visisafe green strip guarantees the physical opening of the contacts to allow downstream maintenance. Its fast closing mechanism independent of manual operation improves its service life. This product is compliant with IEC 61009-2-2 and IEC 61009-1 standards.
RoHS compliant
Mercury free
Green Premium product
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 6000 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Lovato Residual Current Circuit Breaker with Overload Protection 1-Pole
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
- Lovato Residual Current Circuit Breaker with Overload Protection 1-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 1-Pole
