Eaton Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 250-733
- Mfr. Part No.:
- 193539 PXK-C25/1N/003-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€278.21
(exc. VAT)
€342.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.21 |
*price indicative
- RS Stock No.:
- 250-733
- Mfr. Part No.:
- 193539 PXK-C25/1N/003-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Series | 193539 | |
| Range | xPole | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Width | 35mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Application | Switch Gear | |
| Standards/Approvals | RoHS CE CE | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Series 193539 | ||
Range xPole | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Width 35mm | ||
Depth 80mm | ||
Height 75mm | ||
Application Switch Gear | ||
Standards/Approvals RoHS CE CE | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
The Eaton innovative product merges advanced technology with robust safety features to provide a reliable solution for residential and commercial applications. As a part of the renowned Moeller series xPole, this residual-current circuit breaker with overcurrent protection is designed to deliver unparalleled performance in varying conditions. Its unique combination of a residual current device (RCD) and miniature circuit breaker (MCB) ensures comprehensive protection against electrical faults while enhancing the overall operational safety of the system. With a focus on durability and compliance with stringent safety standards, it is the ideal choice for those seeking effective solutions to manage electrical installations with confidence.
Integrates both RCD and MCB functionalities for comprehensive protection
Equipped with anti-nuisance tripping to prevent unwanted circuit interruptions
Versatile application suitable for both residential and commercial settings
Developed for outdoor use, maintaining performance in demanding environments
Features an easily understandable contact position indicator for user-friendly operation
Complies with CE and RoHS regulations, ensuring safety and environmental standards are met
Product design accommodates easy installation and maintenance, enhancing user convenience
Designed with extensive compatibility for a wide range of accessories for future adaptability
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
