Eaton Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 251-171
- Mfr. Part No.:
- 193555 PXK-C32/1N/03-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€233.78
(exc. VAT)
€287.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.78 |
*price indicative
- RS Stock No.:
- 251-171
- Mfr. Part No.:
- 193555 PXK-C32/1N/03-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 32A | |
| Range | xPole | |
| Series | 193539 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | F | |
| Depth | 80mm | |
| Height | 75mm | |
| Width | 35mm | |
| Application | Switch Gear | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | RoHS CE CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 32A | ||
Range xPole | ||
Series 193539 | ||
Number of Poles 1 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type F | ||
Depth 80mm | ||
Height 75mm | ||
Width 35mm | ||
Application Switch Gear | ||
Breaking Capacity 10kA | ||
Standards/Approvals RoHS CE CE | ||
- COO (Country of Origin):
- RO
The Eaton innovative product seamlessly integrates a residual-current device (RCD) with a miniature circuit breaker (MCB), delivering reliable protection for residential and commercial applications. Designed to provide stable performance under diverse electrical loads, it combines advanced technology and safety features in one compact unit. The robust construction ensures longevity and reliable operation, making it ideal for protecting against electrical faults. With a user-friendly interface and flexible installation options, this combination device caters to a wide array of installation environments. Enhance your electrical safety measures effortlessly with this essential device.
High-quality construction suitable for outdoor use
Comprehensive range of accessories facilitates easy installation
Tri-stable slide catch enables swift removal from existing busbar systems
Contact position indicator enhances user visibility in operation
Protection against nuisance tripping adds further reliability
Wide range of rated fault currents for versatile applications
Built-in depth design optimises space utilisation in installations
Degree of protection ensures resilience against dust and moisture
Immediate disconnection in case of fault current detection
Versatile conductor cross-section compatibility enhances connectivity options
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
