Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 251-452
- Mfr. Part No.:
- 193495 FRBmM-B16/1N/03-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€300.79
(exc. VAT)
€369.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.79 |
*price indicative
- RS Stock No.:
- 251-452
- Mfr. Part No.:
- 193495 FRBmM-B16/1N/03-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Number of Poles | 1 | |
| Range | xEffect | |
| Series | xEffect - FRBm6/M | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Height | 75mm | |
| Depth | 80mm | |
| Width | 35mm | |
| Breaking Capacity | 10kA | |
| Application | Industrial | |
| Standards/Approvals | CE EN45545-2, CE, RoHS, IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Number of Poles 1 | ||
Range xEffect | ||
Series xEffect - FRBm6/M | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Height 75mm | ||
Depth 80mm | ||
Width 35mm | ||
Breaking Capacity 10kA | ||
Application Industrial | ||
Standards/Approvals CE EN45545-2, CE, RoHS, IEC 61373 | ||
- COO (Country of Origin):
- RO
The Eaton advanced residual-current circuit breaker with overcurrent protection is designed for both industrial and commercial applications. By seamlessly combining an RCD and MCB, it ensures optimal safety and functionality within electrical installations. With its robust design and wide operational range, this device not only protects against electrical faults but also enhances the overall system reliability. Its suitability for outdoor use and ability to withstand extreme temperatures underline its versatility in diverse environments. The presence of a contact position indicator and tri-stable slide catch further enhances user convenience and installation efficiency, making it a must-have in modern electrical setups.
High-quality residual current device for enhanced safety
Compact dimensions facilitate easy integration into existing systems
Line voltage-independent design for versatile applications
Comprehensive range of accessories available for added convenience
Rated breaking capacity ensures effective fault current management
IP20 protection degree suitable for varied environments
Anti-nuisance tripping feature prevents unnecessary outages
Concurrently switching N-neutral feature optimises performance
Ideal for outdoor installations, maintaining functionality in challenging conditions
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
