Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 252-763
- Mfr. Part No.:
- 193519 FRBmM-D16/1N/01-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€300.79
(exc. VAT)
€369.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.79 |
*price indicative
- RS Stock No.:
- 252-763
- Mfr. Part No.:
- 193519 FRBmM-D16/1N/01-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Series | Moeller xEffect | |
| Number of Poles | 1 | |
| Range | xEffect | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type D | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Width | 35mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Breaking Capacity | 10kA | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Standards/Approvals | RoHS EN45545 IEC 617 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Series Moeller xEffect | ||
Number of Poles 1 | ||
Range xEffect | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type D | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Width 35mm | ||
Depth 80mm | ||
Height 75mm | ||
Breaking Capacity 10kA | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
Standards/Approvals RoHS EN45545 IEC 617 | ||
- COO (Country of Origin):
- RO
The Eaton RCBO from the Eaton Moeller series xEffect offers a robust combination of reliability and advanced protection for electrical circuits. Designed for both industrial and advanced commercial applications, this innovative device integrates residual current protection with overcurrent capabilities. Its comprehensive specifications ensure it meets rigorous safety standards, making it suitable for various installations, including outdoor use. With enhanced features such as a tri-stable slide catch and an indicator for contact position, this circuit breaker not only ensures functionality but also facilitates easy maintenance and installation. Rated for a fault current of 100 mA and equipped with multiple accessories, it provides an extensive range of capabilities to meet diverse operational needs. Experience peace of mind with a device that combines quality engineering with effective protective measures.
High-quality design supports both indoor and outdoor installations
Range of accessories simplifies upgrades and installations
Red-green contact position indicator enhances operational awareness
Tri-stable slide catch allows for easy removal from existing systems
Comprehensive rated fault current options cater to specific requirements
Suitable for high-performance applications with up to 40 A operational currents
Designed for efficient thermal management in varying temperatures
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
