Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 254-644
- Mfr. Part No.:
- 236955 PXK-B13/1N/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€231.67
(exc. VAT)
€284.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.67 |
*price indicative
- RS Stock No.:
- 254-644
- Mfr. Part No.:
- 236955 PXK-B13/1N/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 13A | |
| Range | xPole | |
| Number of Poles | 1 | |
| Series | xPole - PXK RCBO | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Width | 35mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Standards/Approvals | RoHS, CE | |
| Breaking Capacity | 10kA | |
| Application | Switch Gear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 13A | ||
Range xPole | ||
Number of Poles 1 | ||
Series xPole - PXK RCBO | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Width 35mm | ||
Depth 80mm | ||
Height 75mm | ||
Standards/Approvals RoHS, CE | ||
Breaking Capacity 10kA | ||
Application Switch Gear | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXK RCBO is a state-of-the-art residual-current circuit breaker designed with overcurrent protection to ensure safety and reliability in residential and commercial applications. This advanced device not only provides protection against earth faults but also effectively manages overcurrent situations. With a sensitivity rating of 300mA and a 13A amperage rating, it guarantees enhanced protection, making it an ideal choice for safeguarding electrical systems. The compact design, measuring only 80mm in length and 35mm in width, allows for easy integration into existing panel setups. Constructed with durability in mind, the product meets rigorous standards, ensuring it can withstand varying environmental conditions while maintaining optimal performance.
Compact design enables effortless integration into electrical panels
Robust construction meets stringent RoHS and CE compliance
Concurrently switches neutral to enhance safety mechanisms
Designed for scalability in residential and commercial contexts
Features a tripping characteristic that responds swiftly to electrical faults
IP20 rating ensures adequate protection against solid objects
Offers advanced surge and overvoltage protection for peace of mind
Mechanical functions are optimized for reliable operational consistency
Temperature rise calculations are managed effectively to prolong device lifespan
Rigorously tested for electromagnetic compatibility, assuring minimal interference
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 4-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
