Eaton Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 254-647
- Mfr. Part No.:
- 236961 PXK-C6/1N/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€233.78
(exc. VAT)
€287.55
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.78 |
*price indicative
- RS Stock No.:
- 254-647
- Mfr. Part No.:
- 236961 PXK-C6/1N/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 6A | |
| Number of Poles | 1 | |
| Range | xPole | |
| Series | xPole - PXK RCBO | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | Panel | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | RCBO | |
| Height | 75mm | |
| Width | 80mm | |
| Depth | 69.5mm | |
| Application | Switch Gear | |
| Standards/Approvals | CE, RoHS | |
| Breaking Capacity | 250A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 6A | ||
Number of Poles 1 | ||
Range xPole | ||
Series xPole - PXK RCBO | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type Panel | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type RCBO | ||
Height 75mm | ||
Width 80mm | ||
Depth 69.5mm | ||
Application Switch Gear | ||
Standards/Approvals CE, RoHS | ||
Breaking Capacity 250A | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series xPole - PXK RCBO is a cutting-edge residual-current circuit breaker designed to enhance safety in residential and commercial applications. This robust device combines residual current protection with overcurrent protection, ensuring comprehensive safeguarding for electrical circuits. With a compact design and a depth of just 69.5 mm, it seamlessly integrates into various switchgear configurations. The product is CE marked and conforms to RoHS standards, reflecting its commitment to quality and environmental responsibility. Offering a tripping characteristic of C, this device is suitable for a wide range of applications, while its surge current capacity of 0.25 kA protects against transient disturbances. The xPole - PXK RCBO is engineered for durability and reliability, making it an ideal choice for ensuring optimal electrical safety and performance.
Compact design for easy installation in tight spaces
CE marked certification assures compliance with European safety standards
Dual functionality provides both residual current and overcurrent protection
Robust tripping characteristics suitable for various load types
Designed to meet stringent RoHS standards for environmental safety
Offers exceptional surge current capacity for enhanced circuit protection
Configured to support a wide range of applications in residential settings
Built with mechanical impact resistance for added durability
Optimised for maximum operational efficiency and reliability
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
