Eaton Residual Current Circuit Breaker with Overload Protection, 25 A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 254-952
- Mfr. Part No.:
- 236950 PXK-B25/1N/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€231.67
(exc. VAT)
€284.95
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.67 |
*price indicative
- RS Stock No.:
- 254-952
- Mfr. Part No.:
- 236950 PXK-B25/1N/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25 A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Range | xPole | |
| Series | xPole - PXK RCBO | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240 V ac | |
| Width | 35 mm | |
| Depth | 69.5mm | |
| Height | 75mm | |
| Application | Commercial, Residential | |
| Standards/Approvals | CE, RoHS | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25 A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Range xPole | ||
Series xPole - PXK RCBO | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240 V ac | ||
Width 35 mm | ||
Depth 69.5mm | ||
Height 75mm | ||
Application Commercial, Residential | ||
Standards/Approvals CE, RoHS | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXK RCBO is the pinnacle of safety and reliability in residual-current circuit breakers. Designed to provide exceptional protection against electrical faults, this innovative device combines overcurrent protection with a sensitivity of 30mA, making it ideal for both residential and commercial applications. Its robust construction and compact form factor ensure easy installation and integration into various switchgear solutions. The intelligent design not only focuses on performance but also prioritises compliance, ensuring that the product meets strict safety and environmental standards. With a temperature rating extending from -25°C to 40°C, this device operates effectively across a diverse range of conditions, bringing peace of mind to users seeking dependable electrical protection.
Offers dual protection from residual and overcurrent faults
Compact dimensions facilitate seamless installation in tight spaces
Suitable for various applications, including residential and commercial switchgear
CE marked for compliance with European safety standards
Built to withstand challenging environments with high durability
Operational across a wide temperature range for versatility
Innovative thermal stability features enhance safety during operation
Designed to ensure ease of maintenance and accessibility
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
