Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 250-730
- Mfr. Part No.:
- 193528 PXK-B16/1N/003-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€136.82
(exc. VAT)
€168.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.82 |
*price indicative
- RS Stock No.:
- 250-730
- Mfr. Part No.:
- 193528 PXK-B16/1N/003-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Range | xPole | |
| Number of Poles | 1 | |
| Series | xPole - PXK RCBO | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Width | 35mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Application | Switch Gear | |
| Standards/Approvals | CE, RoHS | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Range xPole | ||
Number of Poles 1 | ||
Series xPole - PXK RCBO | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Width 35mm | ||
Depth 80mm | ||
Height 75mm | ||
Application Switch Gear | ||
Standards/Approvals CE, RoHS | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection, designed for enhanced safety. This model features a B 16A 1+N configuration, 30mA sensitivity, and type F characteristics, providing reliable protection against residual currents and overcurrent conditions.
CE Marked
RoHS conform
Surge proof and 3 kA impulse withstand current
IP20 protection rated
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
